+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GX-MD1622

Automation module: digital input/output; -10÷55°C; IP20; GX; IN: 8


Manufacturer: OMRON

Manufacturer part number:
GX-MD1622
TME Symbol:
GX-MD1622

Specification

Manufacturer
OMRON
Type of automation module
digital input/output
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GX
Number of inputs
8
Number of outputs
8
Modules features
3-tier terminal block
Supply voltage
  • 24V DC
Gross weight434 g
Certificates
EAN code4547648821773
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GX-MD1622
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 724.89 USDGross price for quantities from 1 pcs - 724.89 USD
Net price for quantities from 5 pcs - 673.11 USDGross price for quantities from 5 pcs - 673.11 USD