+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | digital output | |
Operating temperature | -10...55°C | |
IP rating | IP20 | |
Manufacturer series | GX | |
Number of outputs | 16 | |
Kind of output 1 | NPN | |
Modules features | 3-tier terminal block |