+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GY13R01B030V206R

Supercapacitor; THT; 20F; 3VDC; -10÷30%; Ø12.5x30mm; 35mΩ; vertical


Manufacturer: CAP-XX

Manufacturer part number:
GY13R01B030V206R
TME Symbol:
GY13R01B030V206R

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
20F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø12.5x30mm
ESR value
35mΩ
Spatial orientation
vertical
Leakage current
60µA
Operating temperature
-40...65°C
Height
30mm
Diameter
12.5mm
Trade name
EDLC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GY13R01B030V206R
0 in TME stock
Net price for quantities from 800 pcs - 1.40 USDGross price for quantities from 800 pcs - 1.40 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.