+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GY25R58E22V155RN

Supercapacitor; THT; 1.5F; 5.5VDC; -10÷30%; 8.5x17x22mm; 220Ω; 6uA


Manufacturer: CAP-XX

Manufacturer part number:
GY25R58E22V155RN
TME Symbol:
GY25R58E22V155RN

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.5V DC
Tolerance
-10...30%
Body dimensions
8.5x17x22mm
ESR value
220Ω
Spatial orientation
vertical
Leakage current
6µA
Operating temperature
-40...70°C
Trade name
EDLC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GY25R58E22V155RN
0 in TME stock
Net price for quantities from 4000 pcs - 0.98 USDGross price for quantities from 4000 pcs - 0.98 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 4 000.
Multiplicity: 1 000.