+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GZ14U

Socket; PIN: 14; 10A; 250VAC; for DIN rail mounting; -40÷70°C; R15

Manufacturer: RELPOL

Manufacturer part number:
GZ14U
TME Symbol:
GZ14U

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
14
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
Application - series/manufacturer
R15
Gross weight106.263 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZ14U
0 in TME stock
Net price for quantities from 1 pcs - 19.17 USDGross price for quantities from 1 pcs - 19.17 USD
Net price for quantities from 5 pcs - 13.42 USDGross price for quantities from 5 pcs - 13.42 USD
Net price for quantities from 30 pcs - 12.85 USDGross price for quantities from 30 pcs - 12.85 USD
Net price for quantities from 100 pcs - 12.08 USDGross price for quantities from 100 pcs - 12.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs