+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | motor breaker | |
Max motor power | 2.2kW | |
Operating voltage | 230...690V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 4...6.3A | |
Electrical connection | screw terminals | |
Short circuit release | 78A | |
IP rating | IP20 | |
Operating temperature | -20...60°C | |
Manufacturer series | Easy TeSys | |
Related items | GZ1AN11, GZ1AN20, GZ1AS225, GZ1AU115, GZ1AU225, GZ1AU385 |