+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GZ2

Socket; PIN: 8; 7A; 250VAC; on panel,for DIN rail mounting; R2M

Manufacturer: RELPOL

Manufacturer part number:
GZ2
TME Symbol:
GZ2

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
8
Current rating
7A
Rated voltage
250V AC
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
63.2x17x25mm
OEM number
2000553
Application - series/manufacturer
R2M
Gross weight24.98 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZ2
231 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 5 pcs - 9.51 USDGross price for quantities from 5 pcs - 9.51 USD
Net price for quantities from 20 pcs - 8.40 USDGross price for quantities from 20 pcs - 8.40 USD
Net price for quantities from 100 pcs - 7.56 USDGross price for quantities from 100 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs