+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relays accessories | socket | |
Number of pins | 14 | |
Current rating | 6A | |
Rated voltage | 300V AC | |
Related items | T-R4 | |
Mounting | for DIN rail mounting, on panel | |
Leads | screw terminals | |
Operating temperature | -40...70°C | |
Body dimensions | 75x27x61mm | |
Application - series/manufacturer | R4, R4N |