+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relays accessories | socket | |
Number of pins | 5 | |
Current rating | 12A | |
Rated voltage | 300V AC | |
Mounting | for DIN rail mounting, on panel | |
Leads | screw terminals | |
Operating temperature | -40...70°C | |
Body dimensions | 78.1x15.9x61mm | |
OEM number | 857410 | |
Application - series/manufacturer | RM87N |