+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relays accessories | socket | |
Number of pins | 8 | |
Current rating | 10A | |
Rated voltage | 300V AC | |
Mounting | for DIN rail mounting | |
Leads | spring clamps | |
Operating temperature | -40...70°C | |
Body dimensions | 97x16x69mm | |
OEM number | 2614582 | |
Application - series/manufacturer | RM84, RM85, RM87L, RM87P, RMB841, RMB851 |