+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relays accessories | socket | |
Number of pins | 11 | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Mounting | for DIN rail mounting | |
Leads | screw terminals | |
Operating temperature | -40...70°C | |
Electrical connection | round socket | |
OEM number | 592035 | |
Connection | undecal | |
Colour | grey | |
Application - series/manufacturer | R15 |