+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GZU8

Socket; PIN: 8; 10A; 250VAC; for DIN rail mounting; -40÷70°C; octal

Manufacturer: RELPOL

Manufacturer part number:
GZU8
TME Symbol:
GZU8

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
Electrical connection
round socket
OEM number
592031
Connection
octal
Application - series/manufacturer
R15
Gross weight62.33 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZU8
117 in TME stock
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 5 pcs - 6.59 USDGross price for quantities from 5 pcs - 6.59 USD
Net price for quantities from 20 pcs - 6.31 USDGross price for quantities from 20 pcs - 6.31 USD
Net price for quantities from 100 pcs - 5.85 USDGross price for quantities from 100 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs