+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H-131C-2-120

LED housing; ØLED: 3mm; black; UL94V-0; polyamide 66


Manufacturer: BIVAR

Manufacturer part number:
H-131C-2-120
TME Symbol:
H-131C-2-120

Specification

Manufacturer
BIVAR
Type of LED accessories
LED housing
LED diameter
3mm
Colour
black
Flammability rating
UL94V-0
Material
polyamide 66
Number of diodes
1
Kind of LED holder
angular
Working height
3mm
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
H-131C-2-120
0 in TME stock
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 10000 pcs - 0.33 USDGross price for quantities from 10000 pcs - 0.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.