+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H-401C

LED housing; 3mm; black; UL94V-0; polyamide 66; No.of diodes: 4

Manufacturer: BIVAR

Manufacturer part number:
H-401C
TME Symbol:
H-401C

Specification

Manufacturer
BIVAR
Type of LED accessories
LED housing
LED diameter
3mm
Colour
black
Flammability rating
UL94V-0
Material
polyamide 66
Number of diodes
4
Kind of LED holder
angular
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
H-401C
0 in TME stock
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 500 pcs - 1.61 USDGross price for quantities from 500 pcs - 1.61 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.43 USD
Net price for quantities from 10000 pcs - 1.25 USDGross price for quantities from 10000 pcs - 1.25 USD
No. of pieces (Multiplicity: 100)