+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H03VV-F/3X0.75BK

Wire; H03VV-F,OMY; 3x0.75mm2; round; stranded; Cu; PVC; black; 300V


Manufacturer: MANEX

Manufacturer part number:
H03VV-F/3X0.75BK
TME Symbol:
H03VV-F/3X0.75BK

Specification

Manufacturer
MANEX
Type of wire
mains
Kind of cable
H03VV-F, OMY
Cable structure
3x0.75mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Flexibility class
5
Package contents
100m
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
5.2...6.7mm
Operating temperature
max. 70°C
Cable application
  • hand tools
  • light electrical tools
Gross weight56.567 g

WATCH VIDEO

See other products in this category: Power Cords MANEX,
*
H03VV-F/3X0.75BK
1000 in TME stock
Net price for quantities from 100 m - 1.34 USDGross price for quantities from 100 m - 1.34 USD
Net price for quantities from 300 m - 1.15 USDGross price for quantities from 300 m - 1.15 USD
Net price for quantities from 500 m - 1.02 USDGross price for quantities from 500 m - 1.02 USD
Net price for quantities from 1000 m - 0.89 USDGross price for quantities from 1000 m - 0.89 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 m