+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H05-1A69

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 5A; max.10kVDC; 50W; H


Manufacturer: MEDER

Manufacturer part number:
H05-1A69
TME Symbol:
H05-1A69

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
5A
Switched voltage
max. 10kV AC, max. 10kV DC
Switching capacity
50W
Coil resistance
40Ω
Coil power consumption
625mW
Manufacturer series
H
Contact resistance
0.15Ω
Operating temperature
-20...70°C
Operate time
3ms
Release time
1.5ms
Min. insulation resistance
1TΩ
Breakdown voltage
15kV
Body dimensions
82x18x30mm
Gross weight28.9 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
H05-1A69
64 in TME stock
Net price for quantities from 1 pcs - 34.84 USDGross price for quantities from 1 pcs - 34.84 USD
Net price for quantities from 5 pcs - 32.52 USDGross price for quantities from 5 pcs - 32.52 USD
Net price for quantities from 30 pcs - 30.19 USDGross price for quantities from 30 pcs - 30.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs