+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4510041

Wire; H05V-K; stranded; Cu; 0.5mm2; PVC; red; 300V,500V; 100m


Manufacturer: LAPP

Manufacturer part number:
4510041
TME Symbol:
H05V-K1X0.5RD

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Package contents
100m
Flexibility class
5
Cable external diameter
2.5mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x0.5mm2
Conform to the norm
IEC 60332-1-2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight9.057 g
Certificates
EAN code4044773395730

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
*
4510041
3500 in TME stock
Net price for quantities from 100 m - 0.26 USDGross price for quantities from 100 m - 0.26 USD
Net price for quantities from 300 m - 0.22 USDGross price for quantities from 300 m - 0.22 USD
Net price for quantities from 500 m - 0.19 USDGross price for quantities from 500 m - 0.19 USD
Net price for quantities from 1000 m - 0.17 USDGross price for quantities from 1000 m - 0.17 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 m