+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28777

Wire; H05V-U; 1mm2; wire; Cu; PVC; black; 300V,500V; 1x1mm2; 100m


Manufacturer: HELU

Manufacturer part number:
28777
TME Symbol:
H05V-U100SW

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V-U
Core section
1mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Cable structure
1x1mm2
Package contents
100m
Cable external diameter
2.2...2.7mm
CPR standard
Eca
Kind of material
no flame propagation
Trade name
single core cable
Operating temperature
-30...80°C
Gross weight13.882 g
Certificates
EAN code4060892201462

WATCH VIDEO

See other products in this category: Single Core Cable - Solid HELU,
*
28777
1700 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 0.33 USDGross price for quantities from 100 m - 0.33 USD
Net price for quantities from 300 m - 0.29 USDGross price for quantities from 300 m - 0.29 USD
Net price for quantities from 500 m - 0.26 USDGross price for quantities from 500 m - 0.26 USD