+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H05V2-K-0.35-RD

Wire; LgYc; stranded; Cu; 0.35mm2; PVC; red; 300V,500V; 500m; Class: 5


Manufacturer: MANEX

Manufacturer part number:
H05V2-K-0.35-RD
TME Symbol:
H05V2-K-0.35-RD

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
LgYc
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.35mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Package contents
500m
Flexibility class
5
Cable external diameter
2.4mm
Kind of package
reel
Cable structure
1x0.35mm2
Operating temperature
-40...90°C
Trade name
single core cable
Gross weight7.005 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand MANEX,
*
H05V2-K-0.35-RD
762 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.34 USDGross price for quantities from 1 m - 0.34 USD
Net price for quantities from 10 m - 0.28 USDGross price for quantities from 10 m - 0.28 USD
Net price for quantities from 50 m - 0.24 USDGross price for quantities from 50 m - 0.24 USD
Net price for quantities from 100 m - 0.20 USDGross price for quantities from 100 m - 0.20 USD
Net price for quantities from 200 m - 0.18 USDGross price for quantities from 200 m - 0.18 USD
Packaging method by the manufacturer:Reel = 500 m