+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MANEX | |
Type of wire | assembly | |
Kind of cable | H05V2-K, LgYc | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0.5mm2 | |
Wire insulation material | PVC | |
Insulation colour | red | |
Rated voltage | 0.3kV/0.5kV | |
Package contents | 500m | |
Flexibility class | 5 | |
Cable external diameter | 2.5mm | |
Kind of package | reel | |
Cable structure | 1x0.5mm2 | |
Operating temperature | -40...90°C | |
Trade name | single core cable |