+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H05V2-K-0.75-BR

Wire; H05V2-K,LgYc; stranded; Cu; 0.75mm2; PVC; brown; 300V,500V

Manufacturer: MANEX

Manufacturer part number:
H05V2-K-0.75-BR
TME Symbol:
H05V2-K-0.75-BR

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
H05V2-K, LgYc
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
0.3kV/0.5kV
Package contents
500m
Flexibility class
5
Cable external diameter
2.7mm
Kind of package
reel
Cable structure
1x0.75mm2
Operating temperature
-40...90°C
Gross weight11.403 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand MANEX,
*
H05V2-K-0.75-BR
1785 in TME stock
Net price for quantities from 1 m - 0.59 USDGross price for quantities from 1 m - 0.59 USD
Net price for quantities from 10 m - 0.50 USDGross price for quantities from 10 m - 0.50 USD
Net price for quantities from 50 m - 0.42 USDGross price for quantities from 50 m - 0.42 USD
Net price for quantities from 100 m - 0.36 USDGross price for quantities from 100 m - 0.36 USD
Net price for quantities from 200 m - 0.32 USDGross price for quantities from 200 m - 0.32 USD
Amount (Multiplicity: 1)