+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63409

Wire; H05V2-K; stranded; Cu; 0.75mm2; 20AWG; PVC; dark blue-white

Manufacturer: HELU

Manufacturer part number:
63409
TME Symbol:
H05V2-K075DBWH

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Core diameter
20AWG
Wire insulation material
PVC
Insulation colour
dark blue-white
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.65mm
CPR standard
Eca
Cable structure
1x0.75mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Operating temperature
-40...90°C
Gross weight13.039 g
Certificates
EAN code4060892189272
See other products in this category: Single Core Cable - Strand HELU,
*
63409
610 in TME stock
Net price for quantities from 1 m - 0.69 USDGross price for quantities from 1 m - 0.69 USD
Net price for quantities from 50 m - 0.59 USDGross price for quantities from 50 m - 0.59 USD
Net price for quantities from 100 m - 0.48 USDGross price for quantities from 100 m - 0.48 USD
Net price for quantities from 152 m - 0.41 USDGross price for quantities from 152 m - 0.41 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 305 m