+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64115

Wire; H05V2-K; stranded; Cu; 1mm2; 18AWG; PVC; yellow; 300V,500V


Manufacturer: HELU

Manufacturer part number:
64115
TME Symbol:
H05V2-K100YE

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.8mm
CPR standard
Eca
Cable structure
1x1mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Operating temperature
-40...90°C
Gross weight17.063 g
Certificates
EAN code4060892190605

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
64115
467 in TME stock
Net price for quantities from 1 m - 0.70 USDGross price for quantities from 1 m - 0.70 USD
Net price for quantities from 50 m - 0.59 USDGross price for quantities from 50 m - 0.59 USD
Net price for quantities from 100 m - 0.47 USDGross price for quantities from 100 m - 0.47 USD
Net price for quantities from 305 m - 0.42 USDGross price for quantities from 305 m - 0.42 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.