+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29089

Wire; H05V-K; stranded; Cu; 0.5mm2; PVC; yellow; 300V,500V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29089
TME Symbol:
H05VK05GE

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.1...2.5mm
CPR standard
Eca
Cable structure
1x0.5mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight9.014 g
Certificates
EAN code4060892000089

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29089
700 in TME stock
Net price for quantities from 100 m - 0.20 USDGross price for quantities from 100 m - 0.20 USD
Net price for quantities from 300 m - 0.17 USDGross price for quantities from 300 m - 0.17 USD
Net price for quantities from 500 m - 0.15 USDGross price for quantities from 500 m - 0.15 USD
Net price for quantities from 1000 m - 0.14 USDGross price for quantities from 1000 m - 0.14 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerCardboard = 100 m