+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29091

Wire; H05V-K; stranded; Cu; 0.5mm2; PVC; green; 300V,500V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29091
TME Symbol:
H05VK05GN

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
green
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Cable external diameter
2.1...2.5mm
CPR standard
Eca
Cable structure
1x0.5mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight9.125 g
Certificates
EAN code4060892000102

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29091
200 in TME stock
Net price for quantities from 100 m - 0.22 USDGross price for quantities from 100 m - 0.22 USD
Net price for quantities from 300 m - 0.18 USDGross price for quantities from 300 m - 0.18 USD
Net price for quantities from 500 m - 0.16 USDGross price for quantities from 500 m - 0.16 USD
Net price for quantities from 1000 m - 0.15 USDGross price for quantities from 1000 m - 0.15 USD
Amount (Multiplicity: 100)