+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | assembly | |
Kind of cable | H05Z-K | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0.75mm2 | |
Wire insulation material | LSZH | |
Insulation colour | red | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | flame, ozone | |
Cable features | low smoke density | |
Package contents | 100m | |
Flexibility class | 5 | |
Cable external diameter | 2.2...2.8mm | |
CPR standard | Eca | |
Cable structure | 1x0.75mm2 | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Operating temperature | -40...90°C |