+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52892

Wire; H05Z-K; stranded; Cu; 1mm2; LSZH; blue; 300V,500V; 100m; 1x1mm2


Manufacturer: HELU

Manufacturer part number:
52892
TME Symbol:
H05Z-K-1X1BL

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H05Z-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
LSZH
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Resistance to
flame, ozone
Cable features
low smoke density
Package contents
100m
Flexibility class
5
Cable external diameter
2.4...2.9mm
CPR standard
Eca
Cable structure
1x1mm2
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...90°C
Gross weight14.339 g
Certificates
EAN code4060892222207
See other products in this category: Single Core Cable - Strand HELU,
*
52892
400 in TME stock
Net price for quantities from 100 m - 0.56 USDGross price for quantities from 100 m - 0.56 USD
Net price for quantities from 200 m - 0.46 USDGross price for quantities from 200 m - 0.46 USD
Net price for quantities from 300 m - 0.42 USDGross price for quantities from 300 m - 0.42 USD
Net price for quantities from 500 m - 0.38 USDGross price for quantities from 500 m - 0.38 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 m