+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | assembly | |
Kind of cable | H07V-K | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 10mm2 | |
Wire insulation material | PVC | |
Insulation colour | dark blue | |
Rated voltage | 450V/750V | |
Package contents | 100m | |
Flexibility class | 5 | |
Cable external diameter | 5.7...6.8mm | |
Kind of package | cardboard packaging | |
CPR standard | Eca | |
Cable structure | 1x10mm2 | |
Conform to the norm | IEC 60332-1-2 | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -30...80°C |