+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4520032

Wire; H07V-K; stranded; Cu; 2.5mm2; PVC; brown; 450V,750V; 100m


Manufacturer: LAPP

Manufacturer part number:
4520032
TME Symbol:
H07V-K1X2.5BR

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
450V/750V
Package contents
100m
Flexibility class
5
Cable external diameter
3.4...4.1mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x2.5mm2
Conform to the norm
IEC 60332-1-2
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...80°C
Gross weight31.139 g
Certificates
EAN code4044773429145

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
*
4520032
500 in TME stock
Net price for quantities from 100 m - 1.01 USDGross price for quantities from 100 m - 1.01 USD
Net price for quantities from 200 m - 0.85 USDGross price for quantities from 200 m - 0.85 USD
Net price for quantities from 300 m - 0.73 USDGross price for quantities from 300 m - 0.73 USD
Net price for quantities from 500 m - 0.64 USDGross price for quantities from 500 m - 0.64 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 m