+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4520163

Wire; H07V-K; stranded; Cu; 4mm2; PVC; ultramarine blue; 450V,750V


Manufacturer: LAPP

Manufacturer part number:
4520163
TME Symbol:
H07V-K1X4.0BLS

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
ultramarine blue
Rated voltage
450V/750V
Package contents
100m
Flexibility class
5
Cable external diameter
3.9...4.8mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x4mm2
Conform to the norm
IEC 60332-1-2
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...80°C
Gross weight44.626 g
Certificates
EAN code4044773422801

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
*
4520163
69 in TME stock
Net price for quantities from 1 m - 1.74 USDGross price for quantities from 1 m - 1.74 USD
Net price for quantities from 10 m - 1.47 USDGross price for quantities from 10 m - 1.47 USD
Net price for quantities from 25 m - 1.27 USDGross price for quantities from 25 m - 1.27 USD
Net price for quantities from 50 m - 1.13 USDGross price for quantities from 50 m - 1.13 USD
Net price for quantities from 100 m - 1.00 USDGross price for quantities from 100 m - 1.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.