+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4520144

Wire; H07V-K; stranded; Cu; 6mm2; PVC; dark blue; 450V,750V; 100m

Manufacturer: LAPP

Manufacturer part number:
4520144
TME Symbol:
H07V-K1X6.0DBL

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
6mm2
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
450V/750V
Package contents
100m
Flexibility class
5
Cable external diameter
4.4...5.3mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x6mm2
Conform to the norm
IEC 60332-1-2
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...80°C
Gross weight64.016 g
Certificates
EAN code4044773423150

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
*
4520144
237 in TME stock
Net price for quantities from 1 m - 2.56 USDGross price for quantities from 1 m - 2.56 USD
Net price for quantities from 10 m - 2.17 USDGross price for quantities from 10 m - 2.17 USD
Net price for quantities from 25 m - 1.88 USDGross price for quantities from 25 m - 1.88 USD
Net price for quantities from 50 m - 1.68 USDGross price for quantities from 50 m - 1.68 USD
Net price for quantities from 100 m - 1.48 USDGross price for quantities from 100 m - 1.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m