+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H07V2-K-1.50-BK

Wire; H07V2-K,LgYc; stranded; Cu; 1.5mm2; PVC; black; 450V,750V


Manufacturer: MANEX

Manufacturer part number:
H07V2-K-1.50-BK
TME Symbol:
H07V2-K-1.50-BK

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
H07V2-K, LgYc
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Package contents
500m
Flexibility class
5
Cable external diameter
3.6mm
Kind of package
reel
Cable structure
1x1.5mm2
Operating temperature
-40...90°C
Trade name
single core cable
Gross weight19.673 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand MANEX,
*
H07V2-K-1.50-BK
1205 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.12 USDGross price for quantities from 1 m - 1.12 USD
Net price for quantities from 10 m - 0.90 USDGross price for quantities from 10 m - 0.90 USD
Net price for quantities from 50 m - 0.78 USDGross price for quantities from 50 m - 0.78 USD
Net price for quantities from 100 m - 0.68 USDGross price for quantities from 100 m - 0.68 USD
Net price for quantities from 200 m - 0.60 USDGross price for quantities from 200 m - 0.60 USD