+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H07V2-K-1.50-GY

Wire; H07V2-K,LgYc; stranded; Cu; 1.5mm2; PVC; grey; 450V,750V; 500m

Manufacturer: MANEX

Manufacturer part number:
H07V2-K-1.50-GY
TME Symbol:
H07V2-K-1.50-GY

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
H07V2-K, LgYc
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
450V/750V
Package contents
500m
Flexibility class
5
Cable external diameter
3.6mm
Kind of package
reel
Cable structure
1x1.5mm2
Operating temperature
-40...90°C
Gross weight20.15 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand MANEX,
*
H07V2-K-1.50-GY
737 in TME stock
Net price for quantities from 5 m - 0.77 USDGross price for quantities from 5 m - 0.77 USD
Net price for quantities from 100 m - 0.64 USDGross price for quantities from 100 m - 0.64 USD
Net price for quantities from 200 m - 0.57 USDGross price for quantities from 200 m - 0.57 USD
Net price for quantities from 500 m - 0.47 USDGross price for quantities from 500 m - 0.47 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 m