+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H07V2-K-2.50-BL

Wire; H07V2-K,LgYc; stranded; Cu; 2.5mm2; PVC; blue; 450V,750V; 500m


Manufacturer: MANEX

Manufacturer part number:
H07V2-K-2.50-BL
TME Symbol:
H07V2-K-2.50-BL

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
H07V2-K, LgYc
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Package contents
500m
Flexibility class
5
Cable external diameter
4.1mm
Kind of package
reel
Cable structure
1x2.5mm2
Operating temperature
-40...90°C
Trade name
single core cable
Gross weight30.648 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand MANEX,
*
H07V2-K-2.50-BL
1910 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.77 USDGross price for quantities from 1 m - 1.77 USD
Net price for quantities from 10 m - 1.42 USDGross price for quantities from 10 m - 1.42 USD
Net price for quantities from 50 m - 1.24 USDGross price for quantities from 50 m - 1.24 USD
Net price for quantities from 100 m - 1.06 USDGross price for quantities from 100 m - 1.06 USD
Net price for quantities from 200 m - 0.95 USDGross price for quantities from 200 m - 0.95 USD