+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64124

Wire; H07V2-K; stranded; Cu; 1.5mm2; 16AWG; PVC; yellow-green

Manufacturer: HELU

Manufacturer part number:
64124
TME Symbol:
H07V2-K150GNYE

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Core diameter
16AWG
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
3.05mm
CPR standard
Eca
Cable structure
1x1.5mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1
Kind of material
difficult to inflame, no flame propagation
Minimal wire bend radius
4xØ
Operating temperature
-40...90°C
Gross weight21.355 g
Certificates
EAN code4060892190698

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
64124
1425 in TME stock
Net price for quantities from 1 m - 1.09 USDGross price for quantities from 1 m - 1.09 USD
Net price for quantities from 50 m - 0.95 USDGross price for quantities from 50 m - 0.95 USD
Net price for quantities from 100 m - 0.77 USDGross price for quantities from 100 m - 0.77 USD
Net price for quantities from 300 m - 0.68 USDGross price for quantities from 300 m - 0.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.