+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | assembly | |
Kind of cable | H07V2-K | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 50mm2 | |
Core diameter | 1AWG | |
Wire insulation material | PVC | |
Insulation colour | orange | |
Rated voltage | 450V/750V | |
Flexibility class | 5 | |
Cable external diameter | 13.6mm | |
CPR standard | Eca | |
Cable structure | 1x50mm2 | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | CSA AWM I A/B FT1 CSA C22.2 CSA-TEW UL 758 UL 1063 UL 1581 UL 10269 VW-1 | |
Kind of material | difficult to inflame, no flame propagation | |
Minimal wire bend radius | 6xØ | |
Operating temperature | -40...90°C |