+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29161

Wire; H07V-K; stranded; Cu; 4mm2; PVC; black; 450V,750V; Class: 5


Manufacturer: HELU

Manufacturer part number:
29161
TME Symbol:
H07VK400SW

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
4.25mm
CPR standard
Eca
Cable structure
1x4mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Trade name
single core cable
Gross weight44.305 g
Certificates
EAN code4060892000805

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29161
1733 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.26 USDGross price for quantities from 1 m - 1.26 USD
Net price for quantities from 25 m - 1.16 USDGross price for quantities from 25 m - 1.16 USD
Net price for quantities from 50 m - 0.98 USDGross price for quantities from 50 m - 0.98 USD
Net price for quantities from 100 m - 0.86 USDGross price for quantities from 100 m - 0.86 USD
Packaging method by the manufacturer:
Cardboard = 100 m