+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29180

Wire; H07V-K; stranded; Cu; 6mm2; PVC; brown; 450V,750V; Class: 5

Manufacturer: HELU

Manufacturer part number:
29180
TME Symbol:
H07VK600BR

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
6mm2
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
450V/750V
Flexibility class
5
Cable external diameter
4.8mm
CPR standard
Eca
Cable structure
1x6mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight62.74 g
Certificates
EAN code4060892000997

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
29180
199 in TME stock
Net price for quantities from 1 m - 2.03 USDGross price for quantities from 1 m - 2.03 USD
Net price for quantities from 25 m - 1.85 USDGross price for quantities from 25 m - 1.85 USD
Net price for quantities from 50 m - 1.58 USDGross price for quantities from 50 m - 1.58 USD
Net price for quantities from 100 m - 1.39 USDGross price for quantities from 100 m - 1.39 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 mReel = 1 000 m