+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | assembly | |
Kind of cable | H07Z-K | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 1.5mm2 | |
Wire insulation material | LSZH | |
Insulation colour | blue | |
Rated voltage | 450V/750V | |
Cable features | low smoke density | |
Flexibility class | 5 | |
Cable external diameter | 3.5mm | |
CPR standard | Eca | |
Cable structure | 1x1.5mm2 | |
Conform to the norm | IEC 60332-1-2 IEC 61034-2 | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -15...90°C |