+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H1000C1.00500

Wire: coaxial; H1000,RG8; 1x10AWG; wire; Cu; PE; black; 500m; 1640ft


Manufacturer: BELDEN

Manufacturer part number:
H1000C1.00500
TME Symbol:
H1000C1.00500

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
H1000, RG8
Cable structure
1x10AWG
Wave impedance
50Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core diameter
10AWG
Shield structure
braid made of copper wires, Cu-PET foil, shielded twofold
Wire insulation material
PE
Insulation colour
black
Operating temperature
-60...70°C
Resistance to
to weather conditions
Cable application
outdoor
Package contents
500m
Cable external diameter
10.3mm
CPR standard
no classification
Package contents - ft
1640ft
Gross weight122.6 g
Certificates
See other products in this category: Coaxial Cables BELDEN,
*
H1000C1.00500
1816 in TME stock
Net price for quantities from 1 m - 8.58 USDGross price for quantities from 1 m - 8.58 USD
Net price for quantities from 25 m - 7.42 USDGross price for quantities from 25 m - 7.42 USD
Net price for quantities from 50 m - 6.64 USDGross price for quantities from 50 m - 6.64 USD
Net price for quantities from 100 m - 5.86 USDGross price for quantities from 100 m - 5.86 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.