+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H1000CH.00500

Wire: coaxial; H1000,RG8; 1x10AWG; wire; Cu; LSZH; black; 500m

Manufacturer: BELDEN

Manufacturer part number:
H1000CH.00500
TME Symbol:
H1000CH.00500

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
H1000, RG8
Cable structure
1x10AWG
Wave impedance
50Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core diameter
10AWG
Shield structure
braid made of copper wires, Cu-PET foil, shielded twofold
Wire insulation material
LSZH
Insulation colour
black
Operating temperature
-30...70°C
Resistance to
flame
Package contents
500m
Cable external diameter
10.3mm
CPR standard
Dca
Package contents - ft
1640ft
Conform to the norm
IEC 60332-1-2 IEC 60332-3-24
Cable application
  • indoor
  • outdoor
Gross weight134.13 g
Certificates
EAN code8719605085337
See other products in this category: Coaxial Cables BELDEN,
*
H1000CH.00500
0 in TME stock
Net price for quantities from 500 m - 9.22 USDGross price for quantities from 500 m - 9.22 USD
Net price for quantities from 1000 m - 8.06 USDGross price for quantities from 1000 m - 8.06 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.