+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H101CBC-RP

LED; in housing; red,green; No.of diodes: 1; 3mm; 20mA; 45°; 6mcd


Manufacturer: BIVAR

Manufacturer part number:
H101CBC-RP
TME Symbol:
H101CBC-RP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
green, red
Number of diodes
1
LED diameter
3mm
Mounting
THT
LED current
20mA
LED lens
diffused, white
Viewing angle
45°
Luminosity
6mcd
Wavelength
568nm, 625nm
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H101CBC-RP
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD