+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H1180

Fuse holder; 19mm; Leads: connectors; Dim: 45x25.3mm


Manufacturer: ELED

Manufacturer part number:
H1180
TME Symbol:
H1180

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
19mm
Leads
connectors
Dimensions
45x25.3mm
Gross weight5.97 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H1180
458 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs