+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11A1SR2M

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 4.17kV; Uce: 30V

Manufacturer: ONSEMI

Manufacturer part number:
H11A1SR2M
TME Symbol:
H11A1SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
4.17kV
CTR@If
50%@10mA
Collector-emitter voltage
30V
Case
PDIP6
Turn-on time
2µs
Turn-off time
2µs
Max. off-state voltage
6V
Manufacturer series
H11Ax
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
H11A1SR2M
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.