+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11AA4X

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 35V; DIP6

Manufacturer: ISOCOM

Manufacturer part number:
H11AA4X
TME Symbol:
H11AA4X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
100%@10mA
Collector-emitter voltage
35V
Case
DIP6
Conform to the norm
VDE
Turn-on time
4µs
Turn-off time
3µs
Kind of package
tube
Number of pins
6
Manufacturer series
H11AA
Gross weight0.368 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
H11AA4X
987 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 65 pcs - 0.51 USDGross price for quantities from 65 pcs - 0.51 USD
Net price for quantities from 130 pcs - 0.44 USDGross price for quantities from 130 pcs - 0.44 USD
Net price for quantities from 325 pcs - 0.39 USDGross price for quantities from 325 pcs - 0.39 USD
Net price for quantities from 520 pcs - 0.37 USDGross price for quantities from 520 pcs - 0.37 USD
Net price for quantities from 650 pcs - 0.36 USDGross price for quantities from 650 pcs - 0.36 USD
Net price for quantities from 1040 pcs - 0.35 USDGross price for quantities from 1040 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 65 pcs