+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11AG1M

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 4.17kV; Uce: 30V


Manufacturer: ONSEMI

Manufacturer part number:
H11AG1M
TME Symbol:
H11AG1M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
4.17kV
CTR@If
300%@1mA
Collector-emitter voltage
30V
Case
DIP6
Turn-on time
5µs
Turn-off time
5µs
Max. off-state voltage
6V
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
H11AG1M
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order