+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11D1XSM

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 300V; SMD6


Manufacturer: ISOCOM

Manufacturer part number:
H11D1XSM
TME Symbol:
H11D1XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
20%@10mA
Collector-emitter voltage
300V
Case
SMD6
Conform to the norm
VDE
Turn-on time
5µs
Turn-off time
5µs
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
H11D
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
H11D1XSM
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 65 pcs - 0.66 USDGross price for quantities from 65 pcs - 0.66 USD
Net price for quantities from 130 pcs - 0.59 USDGross price for quantities from 130 pcs - 0.59 USD
Net price for quantities from 260 pcs - 0.52 USDGross price for quantities from 260 pcs - 0.52 USD
Net price for quantities from 520 pcs - 0.47 USDGross price for quantities from 520 pcs - 0.47 USD
Net price for quantities from 1040 pcs - 0.42 USDGross price for quantities from 1040 pcs - 0.42 USD
Net price for quantities from 2535 pcs - 0.37 USDGross price for quantities from 2535 pcs - 0.37 USD
Net price for quantities from 3900 pcs - 0.36 USDGross price for quantities from 3900 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.