+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11F1M

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 7kV; Uce: 30V; DIP6

Manufacturer: ONSEMI

Manufacturer part number:
H11F1M
TME Symbol:
H11F1M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
7kV
Collector-emitter voltage
30V
Case
DIP6
Turn-on time
25µs
Turn-off time
25µs
Manufacturer series
H11FXM
Gross weight0.447 g
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
H11F1M
345 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 3 pcs - 1.27 USDGross price for quantities from 3 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs