+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11F1TVM

Optocoupler; THT; Ch: 1; OUT: FET transistor; Uinsul: 4.17kV; PDIP6

Manufacturer: ONSEMI

Manufacturer part number:
H11F1TVM
TME Symbol:
H11F1TVM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
FET transistor
Insulation voltage
4.17kV
Collector-emitter voltage
30V
Case
PDIP6
Turn-on time
45µs
Turn-off time
45µs
Max. off-state voltage
5V
Manufacturer series
H11FXM
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
H11F1TVM
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order