+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 1 | |
Kind of output | FET transistor | |
Insulation voltage | 7.5kV | |
Collector-emitter voltage | 15V | |
Case | DIP6 | |
Turn-on time | 45µs | |
Turn-off time | 45µs | |
Max. off-state voltage | 5V | |
Manufacturer series | H11FXM |